



0015045244 | |
|---|---|
DigiKey Part Number | WM24822-ND |
Manufacturer | |
Manufacturer Product Number | 0015045244 |
Description | 2.54MM PITCH SL INTERIM CLIP DUA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015045244 Models |
Category | Accessory Type Shroud |
Manufacturer Molex | Number of Positions 24 |
Series | For Use With/Related Products C-Grid SL Series |
Packaging Bag | Features Latch Lock |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 49,00900 Kč | 490,09 Kč |
| 25 | 45,93520 Kč | 1 148,38 Kč |
| 50 | 43,74300 Kč | 2 187,15 Kč |
| 100 | 41,65160 Kč | 4 165,16 Kč |
| 250 | 39,04368 Kč | 9 760,92 Kč |
| 500 | 37,17948 Kč | 18 589,74 Kč |
| 1 000 | 35,40536 Kč | 35 405,36 Kč |
| 2 500 | 33,19036 Kč | 82 975,90 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |
















