




0050579309 | |
|---|---|
DigiKey Part Number | WM2875-ND |
Manufacturer | |
Manufacturer Product Number | 0050579309 |
Description | CONN RCPT HSG 9POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579309 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 25 | 9,55840 Kč | 238,96 Kč |
| 50 | 9,10480 Kč | 455,24 Kč |
| 100 | 8,66800 Kč | 866,80 Kč |
| 250 | 8,12456 Kč | 2 031,14 Kč |
| 500 | 7,73650 Kč | 3 868,25 Kč |
| 1 000 | 7,36694 Kč | 7 366,94 Kč |
| 2 500 | 6,90549 Kč | 17 263,73 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |















