



0050579311 | |
|---|---|
DigiKey Part Number | WM5333-ND |
Manufacturer | |
Manufacturer Product Number | 0050579311 |
Description | CONN RCPT HSG 11POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579311 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,27600 Kč | 112,76 Kč |
| 25 | 10,57440 Kč | 264,36 Kč |
| 50 | 10,07060 Kč | 503,53 Kč |
| 100 | 9,58770 Kč | 958,77 Kč |
| 250 | 8,98632 Kč | 2 246,58 Kč |
| 500 | 8,55668 Kč | 4 278,34 Kč |
| 1 000 | 8,14806 Kč | 8 148,06 Kč |
| 2 500 | 7,63773 Kč | 19 094,33 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |














