




0050579302 | |
|---|---|
DigiKey Part Number | WM5354-ND |
Manufacturer | |
Manufacturer Product Number | 0050579302 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579302 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 Kč | 5,29 Kč |
| 10 | 4,47900 Kč | 44,79 Kč |
| 25 | 4,20280 Kč | 105,07 Kč |
| 50 | 4,00260 Kč | 200,13 Kč |
| 100 | 3,80990 Kč | 380,99 Kč |
| 250 | 3,57100 Kč | 892,75 Kč |
| 500 | 3,40016 Kč | 1 700,08 Kč |
| 1 000 | 3,23745 Kč | 3 237,45 Kč |
| 2 500 | 3,03460 Kč | 7 586,50 Kč |
| Unit Price without VAT: | 5,29000 Kč |
|---|---|
| Unit Price with VAT: | 6,40090 Kč |






















