
0014562052 | |
|---|---|
DigiKey Part Number | 23-0014562052-ND |
Manufacturer | |
Manufacturer Product Number | 0014562052 |
Description | CONN RCPT 5POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014562052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 34,55308 Kč | 2 245,95 Kč |
| Unit Price without VAT: | 34,55308 Kč |
|---|---|
| Unit Price with VAT: | 41,80923 Kč |

































