
2-292254-6 | |
|---|---|
DigiKey Part Number | 2-292254-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-292254-6 |
Description | CONN ADAPT PLUG/PLUG 6POS 2MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-292254-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 11,62218 Kč | 92 977,44 Kč |
| Unit Price without VAT: | 11,62218 Kč |
|---|---|
| Unit Price with VAT: | 14,06284 Kč |











