
2177586-1 | |
|---|---|
DigiKey Part Number | 17-2177586-1-ND |
Manufacturer | |
Manufacturer Product Number | 2177586-1 |
Description | 8POS NANO MQS TL PLUG HOUSING, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2177586-1 Models |
Category | Row Spacing 0.232" (5.90mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.071" (1.80mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2177586-1 | WEE | 1 680 | 5831-2177586-1-ND | 0,65108 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 17,22700 Kč | 172,27 Kč |
| 25 | 16,15040 Kč | 403,76 Kč |
| 50 | 15,37880 Kč | 768,94 Kč |
| 100 | 14,64470 Kč | 1 464,47 Kč |
| 250 | 13,72708 Kč | 3 431,77 Kč |
| 500 | 13,07098 Kč | 6 535,49 Kč |
| 2 000 | 11,85291 Kč | 23 705,82 Kč |
| 4 000 | 11,28731 Kč | 45 149,24 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |



