
2177586-1 | |
|---|---|
DigiKey Part Number | 5831-2177586-1-ND |
Manufacturer | |
Manufacturer Product Number | 2177586-1 |
Description | Automotive Conn 8POS NANO MQS TL |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.232" (5.90mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Features Terminal Position Lock (TPA) |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.071" (1.80mm) | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,85020 Kč | 3 962,55 Kč |
| 750 | 13,97319 Kč | 10 479,89 Kč |
| 1 250 | 13,76463 Kč | 17 205,79 Kč |
| Unit Price without VAT: | 15,85020 Kč |
|---|---|
| Unit Price with VAT: | 19,17874 Kč |

