



0010112113 | |
|---|---|
DigiKey Part Number | 23-0010112113-ND |
Manufacturer | |
Manufacturer Product Number | 0010112113 |
Description | CONN RCPT HSG 11POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010112113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 9,26440 Kč | 231,61 Kč |
| 50 | 8,81920 Kč | 440,96 Kč |
| 100 | 8,39710 Kč | 839,71 Kč |
| 250 | 7,87004 Kč | 1 967,51 Kč |
| 500 | 7,49418 Kč | 3 747,09 Kč |
| 1 000 | 7,13617 Kč | 7 136,17 Kč |
| 2 500 | 6,68921 Kč | 16 723,03 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

















