
0022284113 | |
|---|---|
DigiKey Part Number | WM50016-11-ND |
Manufacturer | |
Manufacturer Product Number | 0022284113 |
Description | CONN HEADER VERT 11POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022284113 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Overall Contact Length 0.455" (11.56mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 $ | 1,08 $ |
| 10 | 0,91900 $ | 9,19 $ |
| 100 | 0,78120 $ | 78,12 $ |
| 500 | 0,69728 $ | 348,64 $ |
| 1 000 | 0,66399 $ | 663,99 $ |
| 5 000 | 0,59274 $ | 2 963,70 $ |
| 10 000 | 0,56447 $ | 5 644,70 $ |
| Unit Price without VAT: | 1,08000 $ |
|---|---|
| Unit Price with VAT: | 1,30680 $ |

















