



0022232111 | |
|---|---|
DigiKey Part Number | 23-0022232111-ND |
Manufacturer | |
Manufacturer Product Number | 0022232111 |
Description | CONN HEADER VERT 11POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022232111 Models |
Category | Contact Length - Mating 0.295" (7.49mm) |
Mfr | Contact Length - Post 0.140" (3.56mm) |
Series | Overall Contact Length 0.560" (14.22mm) |
Packaging Bulk | Insulation Height 0.322" (8.18mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,66200 Kč | 126,62 Kč |
| 100 | 10,75310 Kč | 1 075,31 Kč |
| 500 | 9,59692 Kč | 4 798,46 Kč |
| 1 000 | 9,13875 Kč | 9 138,75 Kč |
| 5 000 | 8,15764 Kč | 40 788,20 Kč |
| 10 000 | 7,76846 Kč | 77 684,60 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |



















