13 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009508131

DigiKey Part Number
WM16229-ND
Manufacturer
Manufacturer Product Number
0009508131
Description
CONN RCPT HSG 13POS 3.96MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0009508131 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-640250-3TE Connectivity AMP Connectors19 623A28761-ND16,59000 KčSimilar
0009503131Molex10 24723-0009503131-ND18,90000 KčParametric Equivalent
0026034131Molex25923-0026034131-ND20,58000 KčParametric Equivalent
In-Stock: 1 290
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,74800 Kč77,48 Kč
257,25680 Kč181,42 Kč
506,90840 Kč345,42 Kč
1006,57870 Kč657,87 Kč
2506,16584 Kč1 541,46 Kč
5005,87104 Kč2 935,52 Kč
1 5005,43288 Kč8 149,32 Kč
3 0005,17349 Kč15 520,47 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč