



0026604130 | |
|---|---|
DigiKey Part Number | WM7234-ND |
Manufacturer | |
Manufacturer Product Number | 0026604130 |
Description | CONN HEADER VERT 13POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 13 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026604130 Models |
Category | Contact Length - Mating 0.450" (11.43mm) |
Mfr | Contact Length - Post 0.140" (3.56mm) |
Series | Overall Contact Length 0.720" (18.29mm) |
Packaging Bulk | Insulation Height 0.446" (11.33mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,47300 Kč | 284,73 Kč |
| 100 | 24,19810 Kč | 2 419,81 Kč |
| 500 | 21,59896 Kč | 10 799,48 Kč |
| 1 000 | 20,56775 Kč | 20 567,75 Kč |
| 5 000 | 18,36103 Kč | 91 805,15 Kč |
| 10 000 | 17,48554 Kč | 174 855,40 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |












