



0026034131 | |
|---|---|
DigiKey Part Number | 23-0026034131-ND |
Manufacturer | |
Manufacturer Product Number | 0026034131 |
Description | CONN RCPT HSG 13POS 3.96MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026034131 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 16,36160 Kč | 409,04 Kč |
| 50 | 15,58060 Kč | 779,03 Kč |
| 100 | 14,83510 Kč | 1 483,51 Kč |
| 250 | 13,90404 Kč | 3 476,01 Kč |
| 500 | 13,24008 Kč | 6 620,04 Kč |
| 1 000 | 12,60783 Kč | 12 607,83 Kč |
| 2 500 | 11,81835 Kč | 29 545,88 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

























