
0008701039 | |
|---|---|
DigiKey Part Number | WM18889TR-ND - Tape & Reel (TR) WM18889CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008701039 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0008701039 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-28 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,02220 $ | 2,22 $ |
| 1 000 | 0,01889 $ | 18,89 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,01718 $ | 206,16 $ |
| 24 000 | 0,01636 $ | 392,64 $ |
| 36 000 | 0,01590 $ | 572,40 $ |
| 60 000 | 0,01534 $ | 920,40 $ |
| 84 000 | 0,01498 $ | 1 258,32 $ |
| 120 000 | 0,01460 $ | 1 752,00 $ |
| Unit Price without VAT: | 0,01718 $ |
|---|---|
| Unit Price with VAT: | 0,02079 $ |

























