



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,13400 Kč | 171,34 Kč |
| 30 | 15,86033 Kč | 475,81 Kč |
| 50 | 15,29500 Kč | 764,75 Kč |
| 100 | 14,56420 Kč | 1 456,42 Kč |
| 250 | 13,65120 Kč | 3 412,80 Kč |
| 500 | 12,99860 Kč | 6 499,30 Kč |
| 1 000 | 12,37811 Kč | 12 378,11 Kč |
| 2 500 | 11,60316 Kč | 29 007,90 Kč |
| 5 000 | 11,04953 Kč | 55 247,65 Kč |
| Unit Price without VAT: | 17,13400 Kč |
|---|---|
| Unit Price with VAT: | 20,73214 Kč |











