Orange 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-10-A2-D

DigiKey Part Number
0008500113-10-A2-D-ND
Manufacturer
Manufacturer Product Number
0008500113-10-A2-D
Description
10" PRE-CRIMP A2016 ORANGE
Customer Reference
Detailed Description
Orange 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,13400 Kč171,34 Kč
3015,86033 Kč475,81 Kč
5015,29500 Kč764,75 Kč
10014,56420 Kč1 456,42 Kč
25013,65120 Kč3 412,80 Kč
50012,99860 Kč6 499,30 Kč
1 00012,37811 Kč12 378,11 Kč
2 50011,60316 Kč29 007,90 Kč
5 00011,04953 Kč55 247,65 Kč
Manufacturers Standard Package
Unit Price without VAT:17,13400 Kč
Unit Price with VAT:20,73214 Kč
Alternate Color
10" PRE-CRIMP A2016 BLACK
In-Stock: 183
Unit Price: 16,44100 Kč
10" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 17,13400 Kč
10" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 17,13400 Kč
10" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 17,13400 Kč
10" PRE-CRIMP A2016 RED
In-Stock: 72
Unit Price: 16,44100 Kč
Alternate Length
2" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 13,92200 Kč
3" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 14,32100 Kč
4" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 14,74100 Kč
5" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 15,14000 Kč
6" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 15,53900 Kč