Black 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-10-B2-D

DigiKey Part Number
0008500113-10-B2-D-ND
Manufacturer
Manufacturer Product Number
0008500113-10-B2-D
Description
10" PRE-CRIMP A2016 BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,44100 Kč164,41 Kč
3014,90867 Kč447,26 Kč
5014,24500 Kč712,25 Kč
10013,39460 Kč1 339,46 Kč
25012,34852 Kč3 087,13 Kč
50011,61232 Kč5 806,16 Kč
1 00010,92022 Kč10 920,22 Kč
2 50010,06862 Kč25 171,55 Kč
5 0009,49215 Kč47 460,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,44100 Kč
Unit Price with VAT:19,89361 Kč
Alternate Color
10" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 17,13400 Kč
10" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 17,13400 Kč
10" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 17,13400 Kč
10" PRE-CRIMP A2016 ORANGE
In-Stock: 1
Unit Price: 17,13400 Kč
10" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 16,44100 Kč
Alternate Length
2" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 13,92200 Kč
3" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 14,32100 Kč
4" PRE-CRIMP A2016 BLACK
In-Stock: 1860
Unit Price: 14,74100 Kč
5" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 15,14000 Kč
6" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 14,90900 Kč
Assembly Component