Brown 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-10-N2-D

DigiKey Part Number
0008500113-10-N2-D-ND
Manufacturer
Manufacturer Product Number
0008500113-10-N2-D
Description
10" PRE-CRIMP A2016 BROWN
Customer Reference
Detailed Description
Brown 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,13400 Kč171,34 Kč
3015,86033 Kč475,81 Kč
5015,29500 Kč764,75 Kč
10014,56420 Kč1 456,42 Kč
25013,65120 Kč3 412,80 Kč
50012,99860 Kč6 499,30 Kč
1 00012,37811 Kč12 378,11 Kč
2 50011,60316 Kč29 007,90 Kč
5 00011,04953 Kč55 247,65 Kč
Manufacturers Standard Package
Unit Price without VAT:17,13400 Kč
Unit Price with VAT:20,73214 Kč
Alternate Color
10" PRE-CRIMP A2016 BLACK
In-Stock: 83
Unit Price: 16,44100 Kč
10" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 17,13400 Kč
10" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 17,13400 Kč
10" PRE-CRIMP A2016 ORANGE
In-Stock: 1
Unit Price: 17,13400 Kč
10" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 16,44100 Kč
Alternate Length
2" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 13,92200 Kč
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 14,32100 Kč
4" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 14,74100 Kč
5" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 15,14000 Kč
6" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 15,53900 Kč
Assembly Component