



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,14000 Kč | 151,40 Kč |
| 30 | 14,00567 Kč | 420,17 Kč |
| 50 | 13,50600 Kč | 675,30 Kč |
| 100 | 12,85920 Kč | 1 285,92 Kč |
| 250 | 12,05368 Kč | 3 013,42 Kč |
| 500 | 11,47792 Kč | 5 738,96 Kč |
| 1 000 | 10,92967 Kč | 10 929,67 Kč |
| 2 500 | 10,24534 Kč | 25 613,35 Kč |
| 5 000 | 9,75643 Kč | 48 782,15 Kč |
| Unit Price without VAT: | 15,14000 Kč |
|---|---|
| Unit Price with VAT: | 18,31940 Kč |











