



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,04200 Kč | 160,42 Kč |
| 30 | 14,84567 Kč | 445,37 Kč |
| 50 | 14,31640 Kč | 715,82 Kč |
| 100 | 13,63190 Kč | 1 363,19 Kč |
| 250 | 12,77772 Kč | 3 194,43 Kč |
| 500 | 12,16750 Kč | 6 083,75 Kč |
| 1 000 | 11,58649 Kč | 11 586,49 Kč |
| 2 500 | 10,86100 Kč | 27 152,50 Kč |
| 5 000 | 10,34277 Kč | 51 713,85 Kč |
| Unit Price without VAT: | 16,04200 Kč |
|---|---|
| Unit Price with VAT: | 19,41082 Kč |











