Slate 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-02-S4-D

DigiKey Part Number
0008500113-02-S4-D-ND
Manufacturer
Manufacturer Product Number
0008500113-02-S4-D
Description
2" PRE-CRIMP A2015 SLATE
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,27100 Kč132,71 Kč
3012,03900 Kč361,17 Kč
5011,50700 Kč575,35 Kč
10010,82030 Kč1 082,03 Kč
2509,97404 Kč2 493,51 Kč
5009,37938 Kč4 689,69 Kč
1 0008,82021 Kč8 820,21 Kč
2 5008,13227 Kč20 330,67 Kč
5 0007,64798 Kč38 239,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,27100 Kč
Unit Price with VAT:16,05791 Kč
Alternate Color
2" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 13,83800 Kč
2" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 13,83800 Kč
2" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 13,83800 Kč
2" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 13,83800 Kč
2" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 13,83800 Kč
Alternate Length
3" PRE-CRIMP A2015 SLATE
In-Stock: 0
Unit Price: 14,21600 Kč
4" PRE-CRIMP A2015 SLATE
In-Stock: 0
Unit Price: 14,57300 Kč
5" PRE-CRIMP A2015 SLATE
In-Stock: 0
Unit Price: 14,95100 Kč
6" PRE-CRIMP A2015 SLATE
In-Stock: 0
Unit Price: 15,30800 Kč
8" PRE-CRIMP A2015 SLATE
In-Stock: 0
Unit Price: 16,04200 Kč