Red 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-08-R8-D

DigiKey Part Number
0008500113-08-R8-D-ND
Manufacturer
Manufacturer Product Number
0008500113-08-R8-D
Description
8" PRE-CRIMP A3048 RED
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,91600 Kč159,16 Kč
3014,71967 Kč441,59 Kč
5014,19880 Kč709,94 Kč
10013,51850 Kč1 351,85 Kč
25012,67020 Kč3 167,55 Kč
50012,06504 Kč6 032,52 Kč
1 00011,48906 Kč11 489,06 Kč
2 50010,76971 Kč26 924,28 Kč
5 00010,25589 Kč51 279,45 Kč
Manufacturers Standard Package
Unit Price without VAT:15,91600 Kč
Unit Price with VAT:19,25836 Kč
Alternate Color
8" PRE-CRIMP A3048 BLACK
In-Stock: 890
Unit Price: 15,26600 Kč
8" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 15,91600 Kč
8" PRE-CRIMP A3048 BROWN
In-Stock: 0
Unit Price: 15,91600 Kč
8" PRE-CRIMP A3048 GREEN
In-Stock: 20
Unit Price: 15,91600 Kč
8" PRE-CRIMP A3048 ORANGE
In-Stock: 0
Unit Price: 15,91600 Kč
Alternate Length
2" PRE-CRIMP A3048 RED
In-Stock: 0
Unit Price: 13,81700 Kč
3" PRE-CRIMP A3048 RED
In-Stock: 0
Unit Price: 14,15300 Kč
4" PRE-CRIMP A3048 RED
In-Stock: 0
Unit Price: 14,51000 Kč
5" PRE-CRIMP A3048 RED
In-Stock: 0
Unit Price: 14,86700 Kč
6" PRE-CRIMP A3048 RED
In-Stock: 0
Unit Price: 15,22400 Kč