Green 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-08-G8-D

DigiKey Part Number
0008500113-08-G8-D-ND
Manufacturer
Manufacturer Product Number
0008500113-08-G8-D
Description
8" PRE-CRIMP A3048 GREEN
Customer Reference
Detailed Description
Green 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,80800 Kč158,08 Kč
3014,61967 Kč438,59 Kč
5014,10240 Kč705,12 Kč
10013,42680 Kč1 342,68 Kč
25012,58420 Kč3 146,05 Kč
50011,98316 Kč5 991,58 Kč
1 00011,41109 Kč11 411,09 Kč
2 50010,69662 Kč26 741,55 Kč
5 00010,18629 Kč50 931,45 Kč
Manufacturers Standard Package
Unit Price without VAT:15,80800 Kč
Unit Price with VAT:19,12768 Kč
Alternate Color
8" PRE-CRIMP A3048 BLACK
In-Stock: 890
Unit Price: 15,16200 Kč
8" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 15,80800 Kč
8" PRE-CRIMP A3048 BROWN
In-Stock: 0
Unit Price: 15,80800 Kč
8" PRE-CRIMP A3048 ORANGE
In-Stock: 0
Unit Price: 15,80800 Kč
8" PRE-CRIMP A3048 RED
In-Stock: 0
Unit Price: 15,80800 Kč
Alternate Length
2" PRE-CRIMP A3048 GREEN
In-Stock: 0
Unit Price: 13,72300 Kč
3" PRE-CRIMP A3048 GREEN
In-Stock: 0
Unit Price: 14,05700 Kč
4" PRE-CRIMP A3048 GREEN
In-Stock: 0
Unit Price: 14,41100 Kč
5" PRE-CRIMP A3048 GREEN
In-Stock: 0
Unit Price: 14,76600 Kč
6" PRE-CRIMP A3048 GREEN
In-Stock: 0
Unit Price: 15,12000 Kč
Assembly Component