Green 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-06-G8-D

DigiKey Part Number
0008500113-06-G8-D-ND
Manufacturer
Manufacturer Product Number
0008500113-06-G8-D
Description
6" PRE-CRIMP A3048 GREEN
Customer Reference
Detailed Description
Green 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,22400 Kč152,24 Kč
3014,07567 Kč422,27 Kč
5013,57740 Kč678,87 Kč
10012,92640 Kč1 292,64 Kč
25012,11584 Kč3 028,96 Kč
50011,53714 Kč5 768,57 Kč
1 00010,98594 Kč10 985,94 Kč
2 50010,29809 Kč25 745,23 Kč
5 0009,80682 Kč49 034,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,22400 Kč
Unit Price with VAT:18,42104 Kč
Alternate Color
6" PRE-CRIMP A3048 BLACK
In-Stock: 0
Unit Price: 15,22400 Kč
6" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 15,22400 Kč
6" PRE-CRIMP A3048 BROWN
In-Stock: 0
Unit Price: 15,22400 Kč
6" PRE-CRIMP A3048 ORANGE
In-Stock: 0
Unit Price: 15,22400 Kč
6" PRE-CRIMP A3048 RED
In-Stock: 0
Unit Price: 15,22400 Kč
Alternate Length
2" PRE-CRIMP A3048 GREEN
In-Stock: 0
Unit Price: 13,81700 Kč
3" PRE-CRIMP A3048 GREEN
In-Stock: 0
Unit Price: 14,15300 Kč
4" PRE-CRIMP A3048 GREEN
In-Stock: 0
Unit Price: 14,51000 Kč
5" PRE-CRIMP A3048 GREEN
In-Stock: 0
Unit Price: 14,86700 Kč
8" PRE-CRIMP A3048 GREEN
In-Stock: 0
Unit Price: 15,91600 Kč