



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,41100 Kč | 144,11 Kč |
| 30 | 13,33367 Kč | 400,01 Kč |
| 50 | 12,86360 Kč | 643,18 Kč |
| 100 | 12,24840 Kč | 1 224,84 Kč |
| 250 | 11,47972 Kč | 2 869,93 Kč |
| 500 | 10,93120 Kč | 5 465,60 Kč |
| 1 000 | 10,40940 Kč | 10 409,40 Kč |
| 2 500 | 9,75754 Kč | 24 393,85 Kč |
| 5 000 | 9,29196 Kč | 46 459,80 Kč |
| Unit Price without VAT: | 14,41100 Kč |
|---|---|
| Unit Price with VAT: | 17,43731 Kč |











