Blue 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-04-L8-D

DigiKey Part Number
0008500113-04-L8-D-ND
Manufacturer
Manufacturer Product Number
0008500113-04-L8-D
Description
4" PRE-CRIMP A3048 BLUE
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,41100 Kč144,11 Kč
3013,33367 Kč400,01 Kč
5012,86360 Kč643,18 Kč
10012,24840 Kč1 224,84 Kč
25011,47972 Kč2 869,93 Kč
50010,93120 Kč5 465,60 Kč
1 00010,40940 Kč10 409,40 Kč
2 5009,75754 Kč24 393,85 Kč
5 0009,29196 Kč46 459,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,41100 Kč
Unit Price with VAT:17,43731 Kč
Alternate Color
4" PRE-CRIMP A3048 BLACK
In-Stock: 0
Unit Price: 14,41100 Kč
4" PRE-CRIMP A3048 BROWN
In-Stock: 0
Unit Price: 14,41100 Kč
4" PRE-CRIMP A3048 GREEN
In-Stock: 0
Unit Price: 14,41100 Kč
4" PRE-CRIMP A3048 ORANGE
In-Stock: 0
Unit Price: 14,41100 Kč
4" PRE-CRIMP A3048 RED
In-Stock: 0
Unit Price: 14,41100 Kč
Alternate Length
2" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 13,72300 Kč
3" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 14,05700 Kč
5" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 14,76600 Kč
6" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 15,12000 Kč
8" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 15,80800 Kč
Assembly Component