



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,51000 Kč | 145,10 Kč |
| 30 | 13,42467 Kč | 402,74 Kč |
| 50 | 12,95160 Kč | 647,58 Kč |
| 100 | 12,33210 Kč | 1 233,21 Kč |
| 250 | 11,55812 Kč | 2 889,53 Kč |
| 500 | 11,00590 Kč | 5 502,95 Kč |
| 1 000 | 10,48052 Kč | 10 480,52 Kč |
| 2 500 | 9,82421 Kč | 24 560,53 Kč |
| 5 000 | 9,35545 Kč | 46 777,25 Kč |
| Unit Price without VAT: | 14,51000 Kč |
|---|---|
| Unit Price with VAT: | 17,55710 Kč |











