



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,72300 Kč | 137,23 Kč |
| 30 | 12,69400 Kč | 380,82 Kč |
| 50 | 12,24220 Kč | 612,11 Kč |
| 100 | 11,65410 Kč | 1 165,41 Kč |
| 250 | 10,92412 Kč | 2 731,03 Kč |
| 500 | 10,40188 Kč | 5 200,94 Kč |
| 1 000 | 9,90532 Kč | 9 905,32 Kč |
| 2 500 | 9,28504 Kč | 23 212,60 Kč |
| 5 000 | 8,84198 Kč | 44 209,90 Kč |
| Unit Price without VAT: | 13,72300 Kč |
|---|---|
| Unit Price with VAT: | 16,60483 Kč |











