



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,81700 Kč | 138,17 Kč |
| 30 | 12,78067 Kč | 383,42 Kč |
| 50 | 12,32580 Kč | 616,29 Kč |
| 100 | 11,73370 Kč | 1 173,37 Kč |
| 250 | 10,99876 Kč | 2 749,69 Kč |
| 500 | 10,47296 Kč | 5 236,48 Kč |
| 1 000 | 9,97300 Kč | 9 973,00 Kč |
| 2 500 | 9,34848 Kč | 23 371,20 Kč |
| 5 000 | 8,90240 Kč | 44 512,00 Kč |
| Unit Price without VAT: | 13,81700 Kč |
|---|---|
| Unit Price with VAT: | 16,71857 Kč |











