



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,86700 Kč | 148,67 Kč |
| 30 | 13,75367 Kč | 412,61 Kč |
| 50 | 13,26240 Kč | 663,12 Kč |
| 100 | 12,62820 Kč | 1 262,82 Kč |
| 250 | 11,83700 Kč | 2 959,25 Kč |
| 500 | 11,27172 Kč | 5 635,86 Kč |
| 1 000 | 10,73355 Kč | 10 733,55 Kč |
| 2 500 | 10,06140 Kč | 25 153,50 Kč |
| 5 000 | 9,58135 Kč | 47 906,75 Kč |
| Unit Price without VAT: | 14,86700 Kč |
|---|---|
| Unit Price with VAT: | 17,98907 Kč |











