



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Discontinued at DigiKey | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,76600 Kč | 147,66 Kč |
| 30 | 13,66033 Kč | 409,81 Kč |
| 50 | 13,17240 Kč | 658,62 Kč |
| 100 | 12,54250 Kč | 1 254,25 Kč |
| 250 | 11,75668 Kč | 2 939,17 Kč |
| 500 | 11,19524 Kč | 5 597,62 Kč |
| 1 000 | 10,66071 Kč | 10 660,71 Kč |
| 2 500 | 9,99312 Kč | 24 982,80 Kč |
| 5 000 | 9,51632 Kč | 47 581,60 Kč |
| Unit Price without VAT: | 14,76600 Kč |
|---|---|
| Unit Price with VAT: | 17,86686 Kč |











