Black 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-08-B8-D

DigiKey Part Number
0008500113-08-B8-D-ND
Manufacturer
Manufacturer Product Number
0008500113-08-B8-D
Description
8" PRE-CRIMP A3048 BLACK
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Discontinued at DigiKey
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,16200 Kč151,62 Kč
3013,74367 Kč412,31 Kč
5013,13480 Kč656,74 Kč
10012,34850 Kč1 234,85 Kč
25011,38376 Kč2 845,94 Kč
50010,70512 Kč5 352,56 Kč
1 00010,06716 Kč10 067,16 Kč
2 5009,28203 Kč23 205,08 Kč
5 0008,72928 Kč43 646,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,16200 Kč
Unit Price with VAT:18,34602 Kč
Alternate Color
8" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 15,80800 Kč
8" PRE-CRIMP A3048 BROWN
In-Stock: 0
Unit Price: 15,80800 Kč
8" PRE-CRIMP A3048 GREEN
In-Stock: 0
Unit Price: 15,80800 Kč
8" PRE-CRIMP A3048 ORANGE
In-Stock: 0
Unit Price: 15,80800 Kč
8" PRE-CRIMP A3048 RED
In-Stock: 0
Unit Price: 15,80800 Kč
Alternate Length
2" PRE-CRIMP A3048 BLACK
In-Stock: 0
Unit Price: 13,72300 Kč
3" PRE-CRIMP A3048 BLACK
In-Stock: 0
Unit Price: 14,05700 Kč
4" PRE-CRIMP A3048 BLACK
In-Stock: 0
Unit Price: 14,41100 Kč
5" PRE-CRIMP A3048 BLACK
In-Stock: 0
Unit Price: 14,76600 Kč
6" PRE-CRIMP A3048 BLACK
In-Stock: 0
Unit Price: 15,12000 Kč
Assembly Component