



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,05700 Kč | 140,57 Kč |
| 30 | 13,01367 Kč | 390,41 Kč |
| 50 | 12,55080 Kč | 627,54 Kč |
| 100 | 11,95230 Kč | 1 195,23 Kč |
| 250 | 11,20276 Kč | 2 800,69 Kč |
| 500 | 10,66718 Kč | 5 333,59 Kč |
| 1 000 | 10,15767 Kč | 10 157,67 Kč |
| 2 500 | 9,52170 Kč | 23 804,25 Kč |
| 5 000 | 9,06735 Kč | 45 336,75 Kč |
| Unit Price without VAT: | 14,05700 Kč |
|---|---|
| Unit Price with VAT: | 17,00897 Kč |











