Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-08-L8

DigiKey Part Number
0008500113-08-L8-ND
Manufacturer
Manufacturer Product Number
0008500113-08-L8
Description
8" PRE-CRIMP A3048 BLUE
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,62000 Kč126,20 Kč
3011,67500 Kč350,25 Kč
5011,25920 Kč562,96 Kč
10010,71950 Kč1 071,95 Kč
25010,04712 Kč2 511,78 Kč
5009,56710 Kč4 783,55 Kč
1 0009,11019 Kč9 110,19 Kč
2 5008,53989 Kč21 349,72 Kč
5 0008,13232 Kč40 661,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,62000 Kč
Unit Price with VAT:15,27020 Kč
Alternate Color
8" PRE-CRIMP A3048 BLACK
In-Stock: 0
Unit Price: 12,62000 Kč
8" PRE-CRIMP A3048 BROWN
In-Stock: 0
Unit Price: 12,62000 Kč
8" PRE-CRIMP A3048 GREEN
In-Stock: 0
Unit Price: 12,62000 Kč
8" PRE-CRIMP A3048 ORANGE
In-Stock: 0
Unit Price: 12,62000 Kč
8" PRE-CRIMP A3048 RED
In-Stock: 0
Unit Price: 12,62000 Kč
Alternate Length
2" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 10,45700 Kč
3" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 10,83500 Kč
4" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 11,19200 Kč
5" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 11,54900 Kč
6" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 11,90600 Kč