



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Discontinued at DigiKey | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,53400 Kč | 125,34 Kč |
| 30 | 11,59567 Kč | 347,87 Kč |
| 50 | 11,18280 Kč | 559,14 Kč |
| 100 | 10,64670 Kč | 1 064,67 Kč |
| 250 | 9,97892 Kč | 2 494,73 Kč |
| 500 | 9,50218 Kč | 4 751,09 Kč |
| 1 000 | 9,04837 Kč | 9 048,37 Kč |
| 2 500 | 8,48193 Kč | 21 204,83 Kč |
| 5 000 | 8,07713 Kč | 40 385,65 Kč |
| Unit Price without VAT: | 12,53400 Kč |
|---|---|
| Unit Price with VAT: | 15,16614 Kč |











