Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-03-R8

DigiKey Part Number
0008500113-03-R8-ND
Manufacturer
Manufacturer Product Number
0008500113-03-R8
Description
3" PRE-CRIMP A3048 RED
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Discontinued at DigiKey
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,76100 Kč107,61 Kč
309,94800 Kč298,44 Kč
509,59780 Kč479,89 Kč
1009,13680 Kč913,68 Kč
2508,56412 Kč2 141,03 Kč
5008,15492 Kč4 077,46 Kč
1 0007,76555 Kč7 765,55 Kč
2 5007,27915 Kč18 197,88 Kč
5 0006,93178 Kč34 658,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,76100 Kč
Unit Price with VAT:13,02081 Kč
Alternate Color
3" PRE-CRIMP A3048 BLACK
In-Stock: 0
Unit Price: 10,76100 Kč
3" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 10,76100 Kč
3" PRE-CRIMP A3048 BROWN
In-Stock: 0
Unit Price: 10,76100 Kč
3" PRE-CRIMP A3048 GREEN
In-Stock: 0
Unit Price: 10,76100 Kč
3" PRE-CRIMP A3048 ORANGE
In-Stock: 0
Unit Price: 10,76100 Kč
Alternate Length
2" PRE-CRIMP A3048 RED
In-Stock: 0
Unit Price: 10,38600 Kč
4" PRE-CRIMP A3048 RED
In-Stock: 0
Unit Price: 11,11600 Kč
5" PRE-CRIMP A3048 RED
In-Stock: 0
Unit Price: 11,47100 Kč
6" PRE-CRIMP A3048 RED
In-Stock: 0
Unit Price: 11,82500 Kč
8" PRE-CRIMP A3048 RED
In-Stock: 0
Unit Price: 12,53400 Kč
Assembly Component