



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Discontinued at DigiKey | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,76100 Kč | 107,61 Kč |
| 30 | 9,94800 Kč | 298,44 Kč |
| 50 | 9,59780 Kč | 479,89 Kč |
| 100 | 9,13680 Kč | 913,68 Kč |
| 250 | 8,56412 Kč | 2 141,03 Kč |
| 500 | 8,15492 Kč | 4 077,46 Kč |
| 1 000 | 7,76555 Kč | 7 765,55 Kč |
| 2 500 | 7,27915 Kč | 18 197,88 Kč |
| 5 000 | 6,93178 Kč | 34 658,90 Kč |
| Unit Price without VAT: | 10,76100 Kč |
|---|---|
| Unit Price with VAT: | 13,02081 Kč |











