



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,19200 Kč | 111,92 Kč |
| 30 | 10,35200 Kč | 310,56 Kč |
| 50 | 9,98240 Kč | 499,12 Kč |
| 100 | 9,50580 Kč | 950,58 Kč |
| 250 | 8,90904 Kč | 2 227,26 Kč |
| 500 | 8,48362 Kč | 4 241,81 Kč |
| 1 000 | 8,07814 Kč | 8 078,14 Kč |
| 2 500 | 7,57230 Kč | 18 930,75 Kč |
| 5 000 | 7,21097 Kč | 36 054,85 Kč |
| Unit Price without VAT: | 11,19200 Kč |
|---|---|
| Unit Price with VAT: | 13,54232 Kč |











