Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-04-N8

DigiKey Part Number
0008500113-04-N8-ND
Manufacturer
Manufacturer Product Number
0008500113-04-N8
Description
4" PRE-CRIMP A3048 BROWN
Customer Reference
Detailed Description
Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,11600 Kč111,16 Kč
3010,28167 Kč308,45 Kč
509,91480 Kč495,74 Kč
1009,44130 Kč944,13 Kč
2508,84856 Kč2 212,14 Kč
5008,42604 Kč4 213,02 Kč
1 0008,02332 Kč8 023,32 Kč
2 5007,52091 Kč18 802,27 Kč
5 0007,16203 Kč35 810,15 Kč
Manufacturers Standard Package
Unit Price without VAT:11,11600 Kč
Unit Price with VAT:13,45036 Kč
Alternate Color
4" PRE-CRIMP A3048 BLACK
In-Stock: 0
Unit Price: 11,11600 Kč
4" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 11,11600 Kč
4" PRE-CRIMP A3048 GREEN
In-Stock: 0
Unit Price: 11,11600 Kč
4" PRE-CRIMP A3048 ORANGE
In-Stock: 0
Unit Price: 11,11600 Kč
4" PRE-CRIMP A3048 RED
In-Stock: 0
Unit Price: 11,11600 Kč
Alternate Length
2" PRE-CRIMP A3048 BROWN
In-Stock: 0
Unit Price: 10,38600 Kč
3" PRE-CRIMP A3048 BROWN
In-Stock: 0
Unit Price: 10,76100 Kč
5" PRE-CRIMP A3048 BROWN
In-Stock: 0
Unit Price: 11,47100 Kč
6" PRE-CRIMP A3048 BROWN
In-Stock: 0
Unit Price: 11,82500 Kč
8" PRE-CRIMP A3048 BROWN
In-Stock: 0
Unit Price: 12,53400 Kč
Assembly Component