



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,45700 Kč | 104,57 Kč |
| 30 | 9,68700 Kč | 290,61 Kč |
| 50 | 9,34000 Kč | 467,00 Kč |
| 100 | 8,89270 Kč | 889,27 Kč |
| 250 | 8,33536 Kč | 2 083,84 Kč |
| 500 | 7,93682 Kč | 3 968,41 Kč |
| 1 000 | 7,55781 Kč | 7 557,81 Kč |
| 2 500 | 7,08447 Kč | 17 711,17 Kč |
| 5 000 | 6,74632 Kč | 33 731,60 Kč |
| Unit Price without VAT: | 10,45700 Kč |
|---|---|
| Unit Price with VAT: | 12,65297 Kč |











