Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-02-L8

DigiKey Part Number
0008500113-02-L8-ND
Manufacturer
Manufacturer Product Number
0008500113-02-L8
Description
2" PRE-CRIMP A3048 BLUE
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,38600 Kč103,86 Kč
309,62133 Kč288,64 Kč
509,27660 Kč463,83 Kč
1008,83230 Kč883,23 Kč
2508,27880 Kč2 069,70 Kč
5007,88296 Kč3 941,48 Kč
1 0007,50652 Kč7 506,52 Kč
2 5007,03640 Kč17 591,00 Kč
5 0006,70054 Kč33 502,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,38600 Kč
Unit Price with VAT:12,56706 Kč
Alternate Color
2" PRE-CRIMP A3048 BLACK
In-Stock: 0
Unit Price: 10,05200 Kč
2" PRE-CRIMP A3048 BROWN
In-Stock: 0
Unit Price: 10,38600 Kč
2" PRE-CRIMP A3048 GREEN
In-Stock: 0
Unit Price: 10,38600 Kč
2" PRE-CRIMP A3048 ORANGE
In-Stock: 0
Unit Price: 10,38600 Kč
2" PRE-CRIMP A3048 RED
In-Stock: 0
Unit Price: 10,38600 Kč
Alternate Length
3" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 10,76100 Kč
4" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 11,11600 Kč
5" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 11,47100 Kč
6" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 11,82500 Kč
8" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 12,53400 Kč
Assembly Component