Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-06-L8

DigiKey Part Number
0008500113-06-L8-ND
Manufacturer
Manufacturer Product Number
0008500113-06-L8
Description
6" PRE-CRIMP A3048 BLUE
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,82500 Kč118,25 Kč
3010,93533 Kč328,06 Kč
5010,54880 Kč527,44 Kč
10010,04610 Kč1 004,61 Kč
2509,41584 Kč2 353,96 Kč
5008,96578 Kč4 482,89 Kč
1 0008,53762 Kč8 537,62 Kč
2 5008,00292 Kč20 007,30 Kč
5 0007,62098 Kč38 104,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,82500 Kč
Unit Price with VAT:14,30825 Kč
Alternate Color
6" PRE-CRIMP A3048 BLACK
In-Stock: 0
Unit Price: 11,82500 Kč
6" PRE-CRIMP A3048 BROWN
In-Stock: 0
Unit Price: 11,82500 Kč
6" PRE-CRIMP A3048 GREEN
In-Stock: 0
Unit Price: 11,82500 Kč
6" PRE-CRIMP A3048 ORANGE
In-Stock: 0
Unit Price: 11,82500 Kč
6" PRE-CRIMP A3048 RED
In-Stock: 0
Unit Price: 11,82500 Kč
Alternate Length
2" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 10,38600 Kč
3" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 10,76100 Kč
4" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 11,11600 Kč
5" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 11,47100 Kč
8" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 12,53400 Kč
Assembly Component