



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,82500 Kč | 118,25 Kč |
| 30 | 10,93533 Kč | 328,06 Kč |
| 50 | 10,54880 Kč | 527,44 Kč |
| 100 | 10,04610 Kč | 1 004,61 Kč |
| 250 | 9,41584 Kč | 2 353,96 Kč |
| 500 | 8,96578 Kč | 4 482,89 Kč |
| 1 000 | 8,53762 Kč | 8 537,62 Kč |
| 2 500 | 8,00292 Kč | 20 007,30 Kč |
| 5 000 | 7,62098 Kč | 38 104,90 Kč |
| Unit Price without VAT: | 11,82500 Kč |
|---|---|
| Unit Price with VAT: | 14,30825 Kč |











