0008500113-xx-Lx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0008500113-xx-Lx
Molex Jumpers

0008500113-04-L8

DigiKey Part Number
0008500113-04-L8-ND
Manufacturer
Manufacturer Product Number
0008500113-04-L8
Description
4" PRE-CRIMP A3048 BLUE
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,10200 Kč111,02 Kč
3010,26933 Kč308,08 Kč
509,90260 Kč495,13 Kč
1009,42970 Kč942,97 Kč
2508,83776 Kč2 209,44 Kč
5008,41574 Kč4 207,87 Kč
1 0008,01351 Kč8 013,51 Kč
2 5007,51172 Kč18 779,30 Kč
5 0007,15327 Kč35 766,35 Kč
Manufacturers Standard Package
Unit Price without VAT:11,10200 Kč
Unit Price with VAT:13,43342 Kč
Alternate Color
4" PRE-CRIMP A3048 BLACK
In-Stock: 0
Unit Price: 11,10200 Kč
4" PRE-CRIMP A3048 BROWN
In-Stock: 0
Unit Price: 11,10200 Kč
4" PRE-CRIMP A3048 GREEN
In-Stock: 0
Unit Price: 11,10200 Kč
4" PRE-CRIMP A3048 ORANGE
In-Stock: 0
Unit Price: 11,10200 Kč
4" PRE-CRIMP A3048 RED
In-Stock: 0
Unit Price: 11,10200 Kč
Alternate Length
2" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 10,37300 Kč
3" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 10,74800 Kč
5" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 11,45700 Kč
6" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 11,81100 Kč
8" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: 12,51900 Kč