



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Discontinued at DigiKey | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,47100 Kč | 114,71 Kč |
| 30 | 10,60833 Kč | 318,25 Kč |
| 50 | 10,23180 Kč | 511,59 Kč |
| 100 | 9,74370 Kč | 974,37 Kč |
| 250 | 9,13304 Kč | 2 283,26 Kč |
| 500 | 8,69632 Kč | 4 348,16 Kč |
| 1 000 | 8,28088 Kč | 8 280,88 Kč |
| 2 500 | 7,76225 Kč | 19 405,62 Kč |
| 5 000 | 7,39181 Kč | 36 959,05 Kč |
| Unit Price without VAT: | 11,47100 Kč |
|---|---|
| Unit Price with VAT: | 13,87991 Kč |











