



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,23400 Kč | 112,34 Kč |
| 30 | 10,40100 Kč | 312,03 Kč |
| 50 | 10,02860 Kč | 501,43 Kč |
| 100 | 9,54990 Kč | 954,99 Kč |
| 250 | 8,95020 Kč | 2 237,55 Kč |
| 500 | 8,52224 Kč | 4 261,12 Kč |
| 1 000 | 8,11531 Kč | 8 115,31 Kč |
| 2 500 | 7,60716 Kč | 19 017,90 Kč |
| 5 000 | 7,24410 Kč | 36 220,50 Kč |
| Unit Price without VAT: | 11,23400 Kč |
|---|---|
| Unit Price with VAT: | 13,59314 Kč |











