White 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-03-W6

DigiKey Part Number
0008500113-03-W6-ND
Manufacturer
Manufacturer Product Number
0008500113-03-W6
Description
3" PRE-CRIMP A3049 WHITE
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,87700 Kč108,77 Kč
3010,05100 Kč301,53 Kč
509,69680 Kč484,84 Kč
1009,23280 Kč923,28 Kč
2508,65368 Kč2 163,42 Kč
5008,24004 Kč4 120,02 Kč
1 0007,84632 Kč7 846,32 Kč
2 5007,35493 Kč18 387,33 Kč
5 0007,00392 Kč35 019,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,87700 Kč
Unit Price with VAT:13,16117 Kč
Alternate Color
3" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 10,87700 Kč
3" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: 10,87700 Kč
3" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 10,87700 Kč
3" PRE-CRIMP A3049 GREEN
In-Stock: 0
Unit Price: 10,87700 Kč
3" PRE-CRIMP A3049 ORANGE
In-Stock: 0
Unit Price: 10,87700 Kč
Alternate Length
2" PRE-CRIMP A3049 WHITE
In-Stock: 0
Unit Price: 10,49900 Kč
4" PRE-CRIMP A3049 WHITE
In-Stock: 0
Unit Price: 11,23400 Kč
5" PRE-CRIMP A3049 WHITE
In-Stock: 0
Unit Price: 11,61200 Kč
6" PRE-CRIMP A3049 WHITE
In-Stock: 0
Unit Price: 11,99000 Kč
8" PRE-CRIMP A3049 WHITE
In-Stock: 0
Unit Price: 12,72500 Kč