


0008500113-03-L6-D | |
---|---|
DigiKey Part Number | 0008500113-03-L6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-03-L6-D |
Description | 3" PRE-CRIMP A3049 BLUE |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 14,08100 Kč | 140,81 Kč |
30 | 13,03267 Kč | 390,98 Kč |
50 | 12,56880 Kč | 628,44 Kč |
100 | 11,96890 Kč | 1 196,89 Kč |
250 | 11,21820 Kč | 2 804,55 Kč |
500 | 10,68246 Kč | 5 341,23 Kč |
1 000 | 10,17212 Kč | 10 172,12 Kč |
2 500 | 9,53522 Kč | 23 838,05 Kč |
5 000 | 9,08030 Kč | 45 401,50 Kč |
Unit Price without VAT: | 14,08100 Kč |
---|---|
Unit Price with VAT: | 17,03801 Kč |









