0008500113-xx-Gx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0008500113-xx-Gx-D
Molex Jumpers

0008500113-03-G6-D

DigiKey Part Number
0008500113-03-G6-D-ND
Manufacturer
Manufacturer Product Number
0008500113-03-G6-D
Description
3" PRE-CRIMP A3049 GREEN
Customer Reference
Detailed Description
Green 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,08100 Kč140,81 Kč
3013,03267 Kč390,98 Kč
5012,56880 Kč628,44 Kč
10011,96890 Kč1 196,89 Kč
25011,21820 Kč2 804,55 Kč
50010,68246 Kč5 341,23 Kč
1 00010,17212 Kč10 172,12 Kč
2 5009,53522 Kč23 838,05 Kč
5 0009,08030 Kč45 401,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,08100 Kč
Unit Price with VAT:17,03801 Kč
Alternate Color
3" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: 13,49800 Kč
3" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: 14,08100 Kč
3" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: 14,08100 Kč
3" PRE-CRIMP A3049 ORANGE
In-Stock: 0
Unit Price: 14,08100 Kč
3" PRE-CRIMP A3049 RED
In-Stock: 0
Unit Price: 14,08100 Kč
Alternate Length
2" PRE-CRIMP A3049 GREEN
In-Stock: 0
Unit Price: 13,72700 Kč
4" PRE-CRIMP A3049 GREEN
In-Stock: 0
Unit Price: 14,45600 Kč
5" PRE-CRIMP A3049 GREEN
In-Stock: 0
Unit Price: 14,81000 Kč
6" PRE-CRIMP A3049 GREEN
In-Stock: 0
Unit Price: 15,16400 Kč
8" PRE-CRIMP A3049 GREEN
In-Stock: 0
Unit Price: 15,87200 Kč